Part Details for BU-P2249-C-24 by Mueller Electric Company
Overview of BU-P2249-C-24 by Mueller Electric Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-P2249-C-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6556
|
Newark | Cable Assy, Bnc Plug-Plug, Rg58C/U, 24" Rohs Compliant: Yes |Mueller Electric BU-P2249-C-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8500 / $23.6900 | Buy Now |
DISTI #
66W1170
|
Newark | Cable Assembly, Coaxial, Rg58C, Bnc M/M, 24", Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg58C, Impedance:50Ohm, Cable Length - Imperial:2Ft, Cable Length - Metric:610Mm Rohs Compliant: Yes |Mueller Electric BU-P2249-C-24 Min Qty: 47 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5500 / $22.6700 | Buy Now |
DISTI #
314-1182-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 24" Min Qty: 1 Lead time: 3 Weeks Container: Bag |
1 In Stock |
|
$17.3699 / $22.6700 | Buy Now |
DISTI #
548-BU-P2249-C-24
|
Mouser Electronics | Test Leads CABLE,24",RG58,BNC M BOTH ENDS RoHS: Compliant | 0 |
|
$17.6800 / $22.6700 | Order Now |
DISTI #
V99:2348_17070245
|
Arrow Electronics | Test Lead Accessory Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Americas - 20 |
|
$0.4446 / $1.8379 | Buy Now |
DISTI #
70272511
|
RS | Black BNC Test Lead 500V ac 0.6m LeadLength | Mueller BU-P2249-C-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 15 |
|
$13.4100 | Buy Now |
|
Onlinecomponents.com | CABLE,24",RG58,BNC M BOTH ENDS RoHS: Compliant | 0 |
|
$17.1300 / $22.6700 | Buy Now |
DISTI #
27545034
|
Verical | Test Lead Accessory Min Qty: 4 Package Multiple: 1 | Americas - 20 |
|
$1.8379 | Buy Now |
DISTI #
BU-P2249-C-24
|
TME | Test lead, BNC plug,both sides, Len: 0.6m, Plating: gold-plated Min Qty: 1 | 5 |
|
$18.3500 / $21.2600 | Buy Now |