There are no models available for this part yet.
Overview of BU-67402G8HL-441Q by Data Device Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BU-67402G8HL-441Q by Data Device Corporation
Part Data Attributes for BU-67402G8HL-441Q by Data Device Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DATA DEVICE CORP
|
Package Description
|
SOP,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2016-04-08
|
JESD-30 Code
|
S-PDSO-G36
|
JESD-609 Code
|
e0
|
Length
|
25.4 mm
|
Number of Functions
|
2
|
Number of Terminals
|
36
|
Number of Transceivers
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Screening Level
|
MIL-PRF-38534 Class H
|
Seated Height-Max
|
6.35 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
MIL-STD-1553 DATA BUS TRANSCEIVER
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
25.4 mm
|
Alternate Parts for BU-67402G8HL-441Q
This table gives cross-reference parts and alternative options found for BU-67402G8HL-441Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU-67402G8HL-441Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI-1579APSIF | MIL-STD-1553 Data Bus Transceiver, CMOS, PDSO20, ESOIC-20 | Holt Integrated Circuits Inc | BU-67402G8HL-441Q vs HI-1579APSIF |
NHI-15MLV66SOIC | MIL-STD-1553 Data Bus Transceiver, PDSO20, 0.275 X 0.504 INCH, 0.095 INCH HEIGHT, SOIC-20 | Spectrum Control | BU-67402G8HL-441Q vs NHI-15MLV66SOIC |
BU-67402G8HL-150Z | MIL-STD-1553 Data Bus Transceiver | Data Device Corporation | BU-67402G8HL-441Q vs BU-67402G8HL-150Z |
BU-67402G8HL-441 | MIL-STD-1553 Data Bus Transceiver | Data Device Corporation | BU-67402G8HL-441Q vs BU-67402G8HL-441 |
BU-67402F8HL-441K | MIL-STD-1553 Data Bus Transceiver | Data Device Corporation | BU-67402G8HL-441Q vs BU-67402F8HL-441K |
BU-67402F8HL-450 | MIL-STD-1553 Data Bus Transceiver | Data Device Corporation | BU-67402G8HL-441Q vs BU-67402F8HL-450 |
BU-67402F8HL-140L | MIL-STD-1553 Data Bus Transceiver | Data Device Corporation | BU-67402G8HL-441Q vs BU-67402F8HL-140L |
BU-67402G8HL-150 | MIL-STD-1553 Data Bus Transceiver | Data Device Corporation | BU-67402G8HL-441Q vs BU-67402G8HL-150 |
BU-67402F8HL-141Z | MIL-STD-1553 Data Bus Transceiver, | Data Device Corporation | BU-67402G8HL-441Q vs BU-67402F8HL-141Z |
BU-67402F8HL-130Y | MIL-STD-1553 Data Bus Transceiver | Data Device Corporation | BU-67402G8HL-441Q vs BU-67402F8HL-130Y |