Part Details for BU-65863F3-460Z by Data Device Corporation
Overview of BU-65863F3-460Z by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1646(0)-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Part Details for BU-65863F3-460Z
BU-65863F3-460Z CAD Models
BU-65863F3-460Z Part Data Attributes
|
BU-65863F3-460Z
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
BU-65863F3-460Z
Data Device Corporation
Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP80, 0.890 X 0.890 INCH, 0.130 INCH HEIGHT, CERAMIC, QFP-80
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Package Description | QFF, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | LG-MAX; WD-MAX | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 33.3 MHz | |
Communication Protocol | MIL STD 1553A; MIL STD 1553B; STANAG 3838 | |
Data Encoding/Decoding Method | BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 1 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CQFP-F80 | |
Length | 22.606 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Screening Level | MIL-PRF-38534 | |
Seated Height-Max | 3.302 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.016 mm | |
Terminal Position | QUAD | |
Width | 22.606 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
Alternate Parts for BU-65863F3-460Z
This table gives cross-reference parts and alternative options found for BU-65863F3-460Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU-65863F3-460Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU-65863F4-131L | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP80, QFP-80 | Data Device Corporation | BU-65863F3-460Z vs BU-65863F4-131L |
BU-65863F3-142K | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP80, 0.890 X 0.890 INCH, 0.130 INCH HEIGHT, CERAMIC, QFP-80 | Data Device Corporation | BU-65863F3-460Z vs BU-65863F3-142K |
BU-65743G3-162Y | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP80, 0.890 X 0.890 INCH, 0.130 INCH HEIGHT, CERAMIC, QFP-80 | Data Device Corporation | BU-65863F3-460Z vs BU-65743G3-162Y |
BU-65863F4-590Y | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP80, 0.890 X 0.890 INCH, 0.130 INCH HEIGHT, CERAMIC, QFP-80 | Data Device Corporation | BU-65863F3-460Z vs BU-65863F4-590Y |
BU-65743G4-591Z | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP80, 0.890 X 0.890 INCH, 0.130 INCH HEIGHT, CERAMIC, QFP-80 | Data Device Corporation | BU-65863F3-460Z vs BU-65743G4-591Z |
BU-65843F3-201Q | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP80, QFP-80 | Data Device Corporation | BU-65863F3-460Z vs BU-65843F3-201Q |
BU-65843G3-400Q | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP80, 0.890 X 0.890 INCH, 0.130 INCH HEIGHT, CERAMIC, QFP-80 | Data Device Corporation | BU-65863F3-460Z vs BU-65843G3-400Q |
BU-65843F3-460L | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP80, 0.890 X 0.890 INCH, 0.130 INCH HEIGHT, CERAMIC, QFP-80 | Data Device Corporation | BU-65863F3-460Z vs BU-65843F3-460L |
BU-65843F3-500S | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP80, QFP-80 | Data Device Corporation | BU-65863F3-460Z vs BU-65843F3-500S |
BU-65843G4-113Q | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP80, QFP-80 | Data Device Corporation | BU-65863F3-460Z vs BU-65843G4-113Q |