Microcontrollers and Processors
BU-65843FD-563
Data Device Corporation
Description: Serial IO/Communication Controller, CMOS, CQFP80

Overview of BU-65843FD-563 by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Smart Cities Motor control systems

CAD Models for BU-65843FD-563 by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BU-65843FD-563 by Data Device Corporation

BU-65843FD-563
Data Device Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Package Description
QFF, QFL80,.89SQ,40
Pin Count
80
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Additional Feature
LG-MAX;WD-MAX
Address Bus Width
32
Boundary Scan
YES
Clock Frequency-Max
20 MHz
Communication Protocol
MIL STD 1553A; MIL STD 1553B
Data Encoding/Decoding Method
BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max
0.125 MBps
External Data Bus Width
32
JESD-30 Code
S-XQFP-F80
JESD-609 Code
e0
Length
22.606 mm
Number of Serial I/Os
2
Number of Terminals
80
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC
Package Code
QFF
Package Equivalence Code
QFL80,.89SQ,40
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1 mm
Terminal Position
QUAD
Width
22.606 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Want to compare parts?
  1. BU-65843FD-563
    Data Device Corporation
    Serial IO/Communication Controller, CMOS, CQFP80
    VS

Alternate Parts for BU-65843FD-563

This table gives cross-reference parts and alternative options found for BU-65843FD-563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU-65843FD-563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BU-65843FD-463 Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP80, 0.890 X 0.890 INCH, 0.130 INCH HEIGHT, CERAMIC, QFP-80 Data Device Corporation BU-65843FD-563 vs BU-65843FD-463
BU-65843FD-163 Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP80, 0.890 X 0.890 INCH, 0.130 INCH HEIGHT, CERAMIC, QFP-80 Data Device Corporation BU-65843FD-563 vs BU-65843FD-163
BU-65843FD-863 Serial IO/Communication Controller, CMOS, CQFP80 Data Device Corporation BU-65843FD-563 vs BU-65843FD-863
BU-65843FD-263 Serial IO/Communication Controller, CMOS, CQFP80 Data Device Corporation BU-65843FD-563 vs BU-65843FD-263

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BU-65843FD-563 by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BU-65843FD-563 by Data Device Corporation

  • Please alert me when BU-65843FD-563 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BU-65843FD-563 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BU-65843FD-563 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BU-65843FD-563 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BU-65843FD-563.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BU-65843FD-563 by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: