Part Details for BU-65142F3-880 by Data Device Corporation
Overview of BU-65142F3-880 by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for BU-65142F3-880
BU-65142F3-880 CAD Models
BU-65142F3-880 Part Data Attributes
|
BU-65142F3-880
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
BU-65142F3-880
Data Device Corporation
Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDFP78, CERAMIC, DFP-78
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 78 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 11 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | MIL STD 1553 | |
Data Encoding/Decoding Method | BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 1 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDFP-F78 | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 78 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 175k Rad(Si) V | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
Alternate Parts for BU-65142F3-880
This table gives cross-reference parts and alternative options found for BU-65142F3-880. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU-65142F3-880, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU-65142D1-460Q | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP78, 45.70 X 53.30 MM, 5.30 MM HEIGHT, CERAMIC, QIP-78 | Data Device Corporation | BU-65142F3-880 vs BU-65142D1-460Q |
BU-65142F2-390L | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDFP78, CERAMIC, DFP-78 | Data Device Corporation | BU-65142F3-880 vs BU-65142F2-390L |
BU-65142F2-430S | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDFP78, CERAMIC, DFP-78 | Data Device Corporation | BU-65142F3-880 vs BU-65142F2-430S |
BU-65142D2-410W | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP78, CERAMIC, QIP-78 | Data Device Corporation | BU-65142F3-880 vs BU-65142D2-410W |
BUS-65145-890S | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, KOVAR, DFP-82 | Data Device Corporation | BU-65142F3-880 vs BUS-65145-890S |
BUS-65144-380Y | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, KOVAR, DFP-82 | Data Device Corporation | BU-65142F3-880 vs BUS-65144-380Y |
BUS-65143-470Z | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, KOVAR, QIP-78 | Data Device Corporation | BU-65142F3-880 vs BUS-65143-470Z |
BUS-65143-250Z | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, KOVAR, QIP-78 | Data Device Corporation | BU-65142F3-880 vs BUS-65143-250Z |
BUS-65142-830Q | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, KOVAR, QIP-78 | Data Device Corporation | BU-65142F3-880 vs BUS-65142-830Q |
BU-65142F3-460L | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP78, 45.70 X 53.30 MM, 5.30 MM HEIGHT, CERAMIC, FP-78 | Data Device Corporation | BU-65142F3-880 vs BU-65142F3-460L |