Microcontrollers and Processors
BU-61864G3-582L
Data Device Corporation
Description: Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72

Overview of BU-61864G3-582L by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HMC582LP5 Analog Devices VCO w/ Fo/2 a& Div/4 , 11.1-12
HMC582LP5E Analog Devices VCO w/ Fo/2 a& Div/4 , 11.1-12
110227-HMC582LP5 Analog Devices HMC582LP5 Evaluation PCB

CAD Models for BU-61864G3-582L by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BU-61864G3-582L by Data Device Corporation

BU-61864G3-582L
Data Device Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Part Package Code
QFP
Package Description
QFP,
Pin Count
72
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Address Bus Width
16
Boundary Scan
NO
Clock Frequency-Max
20 MHz
Communication Protocol
MIL-STD-1553A; MIL-STD-1553B; MIL-STD-1760; MCAIR; STANAG-3838
Data Encoding/Decoding Method
BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max
0.125 MBps
External Data Bus Width
16
JESD-30 Code
S-CQFP-G72
JESD-609 Code
e0
Length
25.4 mm
Low Power Mode
NO
Number of Serial I/Os
2
Number of Terminals
72
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
Package Equivalence Code
QFP72,1.38SQ,50
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
3.94 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
25.4 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Want to compare parts?
  1. BU-61864G3-582L
    Data Device Corporation
    Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72
    VS

Alternate Parts for BU-61864G3-582L

This table gives cross-reference parts and alternative options found for BU-61864G3-582L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU-61864G3-582L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BU-61864G3-362L Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-582L vs BU-61864G3-362L
BU-61864G3-862Q Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-582L vs BU-61864G3-862Q
BU-61864G3-882Q Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-582L vs BU-61864G3-882Q
BU-61864G3-662Q Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-582L vs BU-61864G3-662Q
BU-61864G3-622S Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-582L vs BU-61864G3-622S
BU-61864G3-572S Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-582L vs BU-61864G3-572S
BU-61864G3-862S Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-582L vs BU-61864G3-862S
BU-61864G3-372S Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-582L vs BU-61864G3-372S
BU-61864G3-382Q Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-582L vs BU-61864G3-382Q
BU-61864G3-262Q Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-582L vs BU-61864G3-262Q
Part Number Description Manufacturer Compare
BU-61864G3-672Z Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-582L vs BU-61864G3-672Z
BU-61864G3-382 Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-582L vs BU-61864G3-382
BU-61864G3-382L Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-582L vs BU-61864G3-382L
BU-61864G3-422S Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 2.54 MM HEIGHT, CERAMIC, QFP-72 Data Device Corporation BU-61864G3-582L vs BU-61864G3-422S
BU-61864G3-322Z Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 2.54 MM HEIGHT, CERAMIC, QFP-72 Data Device Corporation BU-61864G3-582L vs BU-61864G3-322Z
BU-61864G3-762Z Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-582L vs BU-61864G3-762Z
BU-61864G3-582Q Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-582L vs BU-61864G3-582Q
BU-61864G3-272 Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-582L vs BU-61864G3-272
BU-61864G3-622 Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-582L vs BU-61864G3-622
BU-61864G3-462L Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 2.54 MM HEIGHT, CERAMIC, QFP-72 Data Device Corporation BU-61864G3-582L vs BU-61864G3-462L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BU-61864G3-582L by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BU-61864G3-582L by Data Device Corporation

Select Manufacturer
Which Manufacturer of BU-61864G3-582L would you like to use for your alert(s)?
  • Please alert me when BU-61864G3-582L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BU-61864G3-582L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BU-61864G3-582L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BU-61864G3-582L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BU-61864G3-582L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BU-61864G3-582L by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: