Part Details for BTW68-400N by STMicroelectronics
Overview of BTW68-400N by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LH7A400N0G000B5 | Rochester Electronics LLC | LH7A400N0G000B5 | |
9INT31H400NLGI | Renesas Electronics Corporation | 4-Output Very Low-Phase Jitter HCSL Fanout Buffer | |
9INT31H400NLGI8 | Renesas Electronics Corporation | 4-Output Very Low-Phase Jitter HCSL Fanout Buffer |
Part Details for BTW68-400N
BTW68-400N CAD Models
BTW68-400N Part Data Attributes
|
BTW68-400N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTW68-400N
STMicroelectronics
SILICON CONTROLLED RECTIFIER,400V V(DRM),16A I(T),TO-218
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 75 mA | |
JESD-609 Code | e0 | |
Leakage Current-Max | 3 mA | |
Non-Repetitive Pk On-state Cur | 420 A | |
On-State Voltage-Max | 2 V | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SCR |