Part Details for BTW48-200 by STMicroelectronics
Overview of BTW48-200 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTW48-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$33.0372 / $34.7760 | Buy Now |
Part Details for BTW48-200
BTW48-200 CAD Models
BTW48-200 Part Data Attributes:
|
BTW48-200
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTW48-200
STMicroelectronics
50A, 200V, SCR, TO-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-48 | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 500 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 50000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 50 A | |
Repetitive Peak Off-state Leakage Current-Max | 20 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for BTW48-200
This table gives cross-reference parts and alternative options found for BTW48-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTW48-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50RIA20F | Silicon Controlled Rectifier, 78.5A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-208AC | International Rectifier | BTW48-200 vs 50RIA20F |
NTE5567 | Silicon Controlled Rectifier, 100A I(T)RMS, 80000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-65, | NTE Electronics Inc | BTW48-200 vs NTE5567 |
50RIA20 | Silicon Controlled Rectifier, 80A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-208AC, TO-65, 2 PIN | Vishay Semiconductors | BTW48-200 vs 50RIA20 |
MCR64-4 | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element | Motorola Semiconductor Products | BTW48-200 vs MCR64-4 |
50RIA10 | Silicon Controlled Rectifier, 80A I(T)RMS, 50000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-208AC, TO-65, 2 PIN | Vishay Intertechnologies | BTW48-200 vs 50RIA10 |
N060RH02 | Silicon Controlled Rectifier, 98.91A I(T)RMS, 63000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-65 | IXYS Corporation | BTW48-200 vs N060RH02 |
40C20BE3 | Silicon Controlled Rectifier, 63A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-208AC, TO-65, 2 PIN | Microsemi Corporation | BTW48-200 vs 40C20BE3 |