There are no models available for this part yet.
Overview of BTS3046SDRATMA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BTS3046SDRATMA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC8360
|
Newark | Power Load Sw, Low Side, 10V, To-252-3, Power Load Switch Type:Low Side, Input Voltage:10V, Current Limit:21A, On State Resistance:0.046Ohm, Distribution Switch Case Style:To-252, No. Of Pins:3Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Infineon BTS3046SDRATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1254 |
|
$1.1900 / $2.4000 | Buy Now | |
DISTI #
BTS3046SDRATMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO252-3 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26880 In Stock |
|
$1.0612 / $2.3600 | Buy Now | |
DISTI #
BTS3046SDRATMA1
|
Avnet Americas | Power Switch Lo Side 3.6A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: BTS3046SDRATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
726-BTS3046SDRATMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution HITFET SMART LOWSIDE PWR SW RoHS: Compliant | 2311 |
|
$1.0100 / $2.3100 | Buy Now | |
Future Electronics | HITFET RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.0300 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 2300 |
|
RFQ | |||
DISTI #
C1S322000384895
|
Chip1Stop | Power Switch Lo Side 1-OUT 3.6A 0.095Ohm Automotive 3-Pin(2+Tab) TO-252 T/R RoHS: Compliant | 5000 |
|
$0.9530 / $0.9690 | Buy Now | |
DISTI #
C1S322001542751
|
Chip1Stop | Power Distribution Switches, Load Drivers RoHS: Compliant Container: Cut Tape | 4190 |
|
$1.0700 / $2.3000 | Buy Now | |
DISTI #
SP000438728
|
EBV Elektronik | Power Switch Lo Side 3.6A 3-Pin(2+Tab) TO-252 T/R (Alt: SP000438728) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Win Source Electronics | IC SW SMART LOW SIDE TO252-3-11 / Smart Low Side Current Limit Switch | 24510 |
|
$1.2250 / $1.8370 | Buy Now |
CAD Models for BTS3046SDRATMA1 by Infineon Technologies AG
Part Data Attributes for BTS3046SDRATMA1 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
TO-252
|
Package Description
|
SMALL OUTLINE, R-PSSO-G2
|
Pin Count
|
4
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Avalanche Energy Rating (Eas)
|
140 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
10 A
|
Drain-source On Resistance-Max
|
0.208 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Related Parts for BTS3046SDRATMA1
-
BTS3046SDRPower Field-Effect Transistors
-
STM32F429AIH6Microcontrollers
-
BTS3046SDLATMA1Peripheral Drivers
-
TC1044SEOASwitching Regulator or Controllers
-
FDG6303NSmall Signal Field-Effect Transistors
-
SBAT54SLT1GRectifier Diodes
-
ADUM5241ARZOther Analog ICs
-
OPA348AQDBVRQ1Operational Amplifiers
-
C3216X5R1E476M160ACFixed Capacitors