Part Details for BTR-3420-SP50G by Optoway Technology Inc
Overview of BTR-3420-SP50G by Optoway Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3420EZ | Renesas Electronics Corporation | 0.5MHz, Low Supply Voltage, Low Input Current BiMOS Operational Amplifiers | |
10131934-209ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 9 Positions, 2mm (0.079inch), Vertical. | |
10142634-204KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.50mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 4 Position,Staggered,side Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |