BTJ50F3-60.000MHZ-TR
Description: Parallel - 3Rd Overtone Quartz Crystal, 60MHz Nom, HC49/US, 2 PIN

Overview of BTJ50F3-60.000MHZ-TR by Caliber Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BTJ50F3-60.000MHZ-TR by Caliber Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BTJ50F3-60.000MHZ-TR by Caliber Electronics Inc

BTJ50F3-60.000MHZ-TR
Caliber Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CALIBER ELECTRONICS INC
Package Description
HC49/US, 2 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.60
Additional Feature
AMMO PACK
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
Drive Level
2000 µW
Frequency Stability
0.001%
Frequency Tolerance
5 ppm
JESD-609 Code
e1
Load Capacitance
50 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
60 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch)
Series Resistance
100 Ω
Surface Mount
NO
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Want to compare parts?
  1. BTJ50F3-60.000MHZ-TR
    Caliber Electronics Inc
    Parallel - 3Rd Overtone Quartz Crystal, 60MHz Nom, HC49/US, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTJ50F3-60.000MHZ-TR by Caliber Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTJ50F3-60.000MHZ-TR by Caliber Electronics Inc

Select Manufacturer
Which Manufacturer of BTJ50F3-60.000MHZ-TR would you like to use for your alert(s)?
  • Please alert me when BTJ50F3-60.000MHZ-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTJ50F3-60.000MHZ-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTJ50F3-60.000MHZ-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTJ50F3-60.000MHZ-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTJ50F3-60.000MHZ-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTJ50F3-60.000MHZ-TR by Caliber Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: