Part Details for BTIA42V16 by Mersen Electrical Power
Overview of BTIA42V16 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTIA42V16
BTIA42V16 CAD Models
BTIA42V16 Part Data Attributes
|
BTIA42V16
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
BTIA42V16
Mersen Electrical Power
Electric Fuse, 16A, 415VAC, 80000A (IR), Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 35.5 mm | |
Body Length or Diameter | 13.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 120 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 415 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |