Part Details for BTH-090-03-F-D-LC by Samtec Inc
Overview of BTH-090-03-F-D-LC by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for BTH-090-03-F-D-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-BTH-090-03-F-D-LC-ND
|
DigiKey | 0.50 MM BASIC BLADE & BEAM TERMI Min Qty: 33 Lead time: 6 Weeks | Temporarily Out of Stock |
|
$13.5421 | Buy Now |
DISTI #
BTH-090-03-F-D-LC
|
Avnet Americas | 0.50 mm Basic Blade & Beam Terminal Strip - Trays (Alt: BTH-090-03-F-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$12.8600 / $18.1800 | Buy Now |
DISTI #
200-BTH09003FDLC
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip | 0 |
|
$7.3500 / $18.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0700 / $20.8400 | Buy Now |
DISTI #
000000000006405710
|
Sager | Samtec 0.50 mm Basic Blade & Beam Terminal Strip Min Qty: 1 | 0 |
|
$11.7600 / $18.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.0700 / $20.8400 | Buy Now |
DISTI #
5d3069550a1a8f160f20bdd9
|
Samtec | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$7.5000 / $14.3600 | Buy Now |
Part Details for BTH-090-03-F-D-LC
BTH-090-03-F-D-LC CAD Models
BTH-090-03-F-D-LC Part Data Attributes
|
BTH-090-03-F-D-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTH-090-03-F-D-LC
Samtec Inc
Board Stacking Connector, 180 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 180 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BTH-090-03-F-D-LC
This table gives cross-reference parts and alternative options found for BTH-090-03-F-D-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTH-090-03-F-D-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
61083-182623LF | Amphenol FCi | Check for Price | Board Stacking Connector, 180 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | BTH-090-03-F-D-LC vs 61083-182623LF |
61083-182023 | Amphenol FCi | Check for Price | Board Stacking Connector, 180 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | BTH-090-03-F-D-LC vs 61083-182023 |
61083-183602LF | Amphenol FCi | Check for Price | Board Stacking Connector, 180 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | BTH-090-03-F-D-LC vs 61083-183602LF |
61083-183640 | Amphenol FCi | Check for Price | Board Stacking Connector, 180 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | BTH-090-03-F-D-LC vs 61083-183640 |
61083-182542LF | Amphenol FCi | Check for Price | Board Stacking Connector, 180 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | BTH-090-03-F-D-LC vs 61083-182542LF |
61083-182523 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 180 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | BTH-090-03-F-D-LC vs 61083-182523 |
61083-181429LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 180 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | BTH-090-03-F-D-LC vs 61083-181429LF |
61083-184600LF | Amphenol FCi | Check for Price | Board Stacking Connector, 180 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | BTH-090-03-F-D-LC vs 61083-184600LF |
61083-183440 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 180 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | BTH-090-03-F-D-LC vs 61083-183440 |
6-1658054-3 | TE Connectivity | Check for Price | 180 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | BTH-090-03-F-D-LC vs 6-1658054-3 |