-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Termination
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65J9710
|
Newark | Rf/Coaxial, Bnc, Straight, 50 Ohm, Rf Terminator Type:Bnc Terminator Plug, Coaxial Cable Types:-, Frequency Max:-, Impedance:50Ohm, Product Range:-, Connector Type:Intra Series Coaxial, Contact Material:Brass Rohs Compliant: Yes |L-Com BTB5MD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$12.2700 | Buy Now |
DISTI #
5073-BTB5MD-ND
|
DigiKey | TERMINATOR BNC M RG58 50 OHM Min Qty: 1 Lead time: 11 Weeks Container: Bag |
4 In Stock |
|
$8.4125 / $17.4400 | Buy Now |
DISTI #
70126438
|
RS | BNC Terminator, Male, use with RG58 (50Ohms | L-com BTB5MD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 69 |
|
$8.4500 / $11.8900 | Buy Now |
|
Onlinecomponents.com | TERMINATOR BNC M RG58 50 OHM RoHS: Compliant |
70 In Stock |
|
$8.8400 / $11.6000 | Buy Now |
DISTI #
77730036
|
Verical | Conn BNC Terminator 50Ohm ST Cable Mount Gold Bag Min Qty: 9 Package Multiple: 1 | Americas - 1009 |
|
$8.0501 / $10.1900 | Buy Now |
DISTI #
84984277
|
Verical | Conn BNC Terminator 50Ohm ST Cable Mount Gold Bag Min Qty: 5 Package Multiple: 5 Date Code: 2337 | Americas - 70 |
|
$11.9860 / $15.0800 | Buy Now |
|
Quest Components | RF/MICROWAVE TERMINATION | 4 |
|
$13.3923 / $14.3489 | Buy Now |
|
Quest Components | RF/MICROWAVE TERMINATION | 1 |
|
$12.7546 | Buy Now |
DISTI #
BTB5MD
|
IBS Electronics | Conn BNC Terminator 50Ohm ST Cable Mount Gold Bag Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.8523 | Buy Now |
DISTI #
BTB5MD
|
L-com US | This BNC male terminator utilizes a ¼ watt carbon film type resistor and a 50 Ohm impedance value. Connector body is marked with 50 Ohm value to assure proper installation. Min Qty: 1 Package Multiple: 1 | 1009 |
|
$8.0500 / $10.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy