-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A standard and Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2935
|
Newark | Triac, 600V, 8A, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):8A, Triac Case Style:To-220Ab, Gate Trigger Current Max (Qi), Igt:10Ma, Gate Trigger Voltage Max Vgt:1.2V, Peak Gate Power:-, Peak Rohs Compliant: Yes |Stmicroelectronics BTB08-600SWRG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2221 |
|
$0.5030 / $0.9120 | Buy Now |
DISTI #
497-12445-5-ND
|
DigiKey | TRIAC SENS GATE 600V 8A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1918 In Stock |
|
$0.5486 / $1.4400 | Buy Now |
DISTI #
BTB08-600SWRG
|
Avnet Americas | Thyristor TRIAC 600V 84A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTB08-600SWRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2876 / $0.3038 | Buy Now |
DISTI #
511-BTB08-600SW
|
Mouser Electronics | Triacs 8.0 Amp 600 Volt RoHS: Compliant | 1958 |
|
$0.4510 / $0.8600 | Buy Now |
|
STMicroelectronics | 8A standard and Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 1958 |
|
$0.4600 / $0.8400 | Buy Now |
|
Future Electronics | BTB08 Series 600 Vdrm 8 A Flange Mount Logic Level Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.4400 / $0.4800 | Buy Now |
|
Future Electronics | BTB08 Series 600 Vdrm 8 A Flange Mount Logic Level Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.4400 / $0.4850 | Buy Now |
DISTI #
67614099
|
Verical | TRIAC 600V 8A(RMS) 84A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 31 Package Multiple: 1 | Americas - 2000 |
|
$0.5100 / $1.0275 | Buy Now |
DISTI #
BTB08-600SWRG
|
TME | Triac, 600V, 8A, TO220AB, Igt: 10mA, logic level Min Qty: 1 | 55 |
|
$0.4570 / $1.0990 | Buy Now |
DISTI #
BTB08-600SWRG
|
Avnet Silica | Thyristor TRIAC 600V 84A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTB08-600SWRG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 8900 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTB08-600SWRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTB08-600SWRG
STMicroelectronics
8A standard and Snubberless™ Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 40 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |