Datasheets
BTB-05R-B060 by: SunLight

Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle

Part Details for BTB-05R-B060 by SunLight

Overview of BTB-05R-B060 by SunLight

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10144518-121802LF Amphenol Communications Solutions 0.8MM BTB PLUG 1
61082-04340QLF Amphenol Communications Solutions 0.8MM BTB REC ASSY
51722-B0602400AALF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 6P 24S Right Angle Header.

Part Details for BTB-05R-B060

BTB-05R-B060 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BTB-05R-B060 Part Data Attributes

BTB-05R-B060 SunLight
Buy Now Datasheet
Compare Parts:
BTB-05R-B060 SunLight Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SUN-LIGHT ELECTRONIC TECHNOLOGIES INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.181 inch
Body Depth 0.067 inch
Body Length 0.693 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating AU
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 40 mΩ
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.02 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -20 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.4958 mm
Rated Current (Signal) 0.5 A
Reference Standard UL
Terminal Pitch 0.508 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTB-05R-B060 by SunLight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTB-05R-B060 by SunLight

Select Manufacturer
Which Manufacturer of BTB-05R-B060 would you like to use for your alert(s)?
  • Please alert me when BTB-05R-B060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTB-05R-B060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTB-05R-B060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTB-05R-B060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTB-05R-B060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTB-05R-B060 by SunLight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: