There are no models available for this part yet.
Overview of BTA425Z-800CTQ by WeEn Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Medical Imaging
Price & Stock for BTA425Z-800CTQ by WeEn Semiconductor Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AJ8857
|
Newark | Triac, 800V, 25A, Iito-3P Rohs Compliant: Yes |Ween Semiconductors BTA425Z-800CTQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 236 |
|
$1.1900 / $2.4200 | Buy Now | |
DISTI #
1740-BTA425Z-800CTQ-ND
|
DigiKey | TRIAC SENS GATE 800V 25A TO3P Min Qty: 1 Lead time: 8 Weeks Container: Tube |
68 In Stock |
|
$2.0780 / $3.1900 | Buy Now | |
DISTI #
BTA425Z-800CTQ
|
Avnet Americas | 3Q Hi-Com Triac 800V 250A 3-Pin IITO3P Tube - Rail/Tube (Alt: BTA425Z-800CTQ) Min Qty: 900 Package Multiple: 450 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0800 | Buy Now | |
DISTI #
771-BTA425Z-800CTQ
|
Mouser Electronics | Triacs BTA425Z-800CT/II TO3P/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 1525 |
|
$0.9520 / $2.1500 | Buy Now | |
Bristol Electronics | 260 |
|
RFQ | ||||
DISTI #
BTA425Z-800CTQ
|
TME | Triac, 800V, 25A, SOT1292,TO3P, Igt: 35mA, Ifsm: 250A, 3Q,Hi-Com Min Qty: 1 | 0 |
|
$1.1400 / $2.1000 | RFQ | |
DISTI #
BTA425Z-800CTQ
|
Avnet Silica | 3Q Hi-Com Triac 800V 250A 3-Pin IITO3P Tube (Alt: BTA425Z-800CTQ) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
BTA425Z-800CTQ
|
EBV Elektronik | 3Q Hi-Com Triac 800V 250A 3-Pin IITO3P Tube (Alt: BTA425Z-800CTQ) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for BTA425Z-800CTQ by WeEn Semiconductor Co Ltd
Part Data Attributes for BTA425Z-800CTQ by WeEn Semiconductor Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WEEN SEMICONDUCTORS CO LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
WeEn Semiconductors
|