There are no models available for this part yet.
Overview of BTA312-600D,127 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP600DM-25/B | Rochester Electronics LLC | EP600 - Rochester Manufactured EP610, LOGIC (EPLD) | |
9600DM/B | Rochester Electronics LLC | 9600DM/B | |
EP600DM-45/B | Rochester Electronics LLC | Rochester Manufactured EP610, LOGIC (EPLD), 28 CDIP Package, Mil Temp spec. |
CAD Models for BTA312-600D,127 by NXP Semiconductors
Part Data Attributes for BTA312-600D,127 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TO-220
|
Package Description
|
PLASTIC, SC-46, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
SOT78
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Additional Feature
|
SENSITIVE GATE
|
Case Connection
|
MAIN TERMINAL 2
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min
|
20 V/us
|
DC Gate Trigger Current-Max
|
5 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Holding Current-Max
|
10 mA
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
0.5 mA
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
12 A
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Alternate Parts for BTA312-600D,127
This table gives cross-reference parts and alternative options found for BTA312-600D,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA312-600D,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA312-600D,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTA312-600D,127 vs BTA312-600D,127 |
BTA312-600D | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BTA312-600D,127 vs BTA312-600D |
BTA312-600D | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTA312-600D,127 vs BTA312-600D |