There are no models available for this part yet.
Overview of BTA312-600B/DG,127 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX600BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 60ohm POWRTRN | |
ADF4360-0BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 2500 | |
ADCMP600BKSZ-R2 | Analog Devices | Rail to rail,sing chan, TTL/CM |
Price & Stock for BTA312-600B/DG,127 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-BTA312-600B/DG,127-ND
|
DigiKey | TRIAC 600V 12A TO220AB Min Qty: 630 Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.4800 | Buy Now | |
Rochester Electronics | WeEn - BTA312-600B - 3 Quadrant TRIAC - TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.4091 / $0.4813 | Buy Now |
CAD Models for BTA312-600B/DG,127 by NXP Semiconductors
Part Data Attributes for BTA312-600B/DG,127 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TO-220
|
Pin Count
|
3
|
Manufacturer Package Code
|
SOT78
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Critical Rate of Rise of Off-State Voltage-Min
|
1000 V/us
|
DC Gate Trigger Current-Max
|
50 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Holding Current-Max
|
60 mA
|
Leakage Current-Max
|
0.5 mA
|
On-State Voltage-Max
|
1.6 V
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
RMS On-state Current-Max
|
12 A
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
NO
|
Trigger Device Type
|
TRIAC
|