-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25A Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M8642
|
Newark | Triac, 600 V, 50 Ma, 24 A, 250 A, 75 Ma, 1.5 V Rohs Compliant: Yes |Stmicroelectronics BTA24-600BWRG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31531 |
|
$1.0700 | Buy Now |
DISTI #
38AH7677
|
Newark | Dfd Thyristor Triac Rohs Compliant: Yes |Stmicroelectronics BTA24-600BWRG RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2400 |
|
$1.5800 | Buy Now |
DISTI #
BTA24-600BWRG
|
Avnet Americas | Thyristor TRIAC 600V 260A 3-Pin(3+Tab) TO-220AB Insulated Tube - Rail/Tube (Alt: BTA24-600BWRG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 2400 |
|
$0.7760 / $0.8563 | Buy Now |
DISTI #
02M8642
|
Avnet Americas | Thyristor TRIAC 600V 260A 3-Pin(3+Tab) TO-220AB Insulated Tube - Bulk (Alt: 02M8642) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 12877 Partner Stock |
|
$1.8000 / $2.5100 | Buy Now |
DISTI #
511-BTA24-600BW
|
Mouser Electronics | Triacs 25 Amp 600 Volt RoHS: Compliant | 3384 |
|
$0.9640 / $2.3500 | Buy Now |
DISTI #
E02:0323_00198562
|
Arrow Electronics | TRIAC 600V 25A(RMS) 260A 3-Pin(3+Tab) TO-220AB Insulated Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2309 | Europe - 29283 |
|
$0.8818 / $1.0401 | Buy Now |
DISTI #
V36:1790_06548361
|
Arrow Electronics | TRIAC 600V 25A(RMS) 260A 3-Pin(3+Tab) TO-220AB Insulated Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2422 | Americas - 358 |
|
$0.8368 / $0.8894 | Buy Now |
|
STMicroelectronics | 25A Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 2374 |
|
$1.0600 / $2.3000 | Buy Now |
|
Future Electronics | BTA24 Series 600 Vdrm 25 A Flange Mount Snubberless Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 76200Tube |
|
$0.7650 / $0.9100 | Buy Now |
|
Future Electronics | BTA24 Series 600 Vdrm 25 A Flange Mount Snubberless Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 68900Tube |
|
$0.8000 / $0.9450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA24-600BWRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA24-600BWRG
STMicroelectronics
25A Snubberless™ Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 22 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 75 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.005 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for BTA24-600BWRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA24-600BWRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC223-8FP | TRIAC, 600V V(DRM), 25A I(T)RMS, | Motorola Semiconductor Products | BTA24-600BWRG vs MAC223-8FP |
MAC223-8FP | 600V, 25A, TRIAC | Motorola Mobility LLC | BTA24-600BWRG vs MAC223-8FP |
BTA24-600BW | 600V, 25A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, ISOLATED TO-220AB, 3 PIN | STMicroelectronics | BTA24-600BWRG vs BTA24-600BW |
MAC320A8FP | 600V, 20A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, FULL PACK-3 | Motorola Mobility LLC | BTA24-600BWRG vs MAC320A8FP |