Part Details for BTA225-800B,127 by WeEn Semiconductor Co Ltd
Overview of BTA225-800B,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA225-800B,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5860
|
Newark | Triac, 25A, 800V, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):25A, Triac Case Style:To-220Ab, Gate Trigger Current Max (Qi), Igt:50Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gate Power:5W, Peakrohs Compliant: Yes |Ween Semiconductors BTA225-800B,127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9650 / $2.1000 | Buy Now |
DISTI #
1740-1121-ND
|
DigiKey | TRIAC 800V 25A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2425 In Stock |
|
$0.7975 / $1.9000 | Buy Now |
DISTI #
771-BTA225-800B127
|
Mouser Electronics | Triacs RAIL 3Q TRIAC RoHS: Compliant | 5289 |
|
$0.7970 / $1.8900 | Buy Now |
DISTI #
BTA225-800B.127
|
TME | Triac, 800V, 25A, TO220AB, Igt: 50mA, Ifsm: 190A, 3Q,Hi-Com Min Qty: 1 | 211 |
|
$0.6180 / $0.9760 | Buy Now |
DISTI #
BTA225-800B,127
|
Avnet Asia | TRIAC 1.55V 800V 0.5mA 3-Pin TO-220AB Rail (Alt: BTA225-800B,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.6706 / $0.7500 | Buy Now |
DISTI #
BTA225-800B,127
|
Avnet Silica | TRIAC 1.55V 800V 0.5mA 3-Pin TO-220AB Rail (Alt: BTA225-800B,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
BTA225-800B,127
|
EBV Elektronik | TRIAC 1.55V 800V 0.5mA 3-Pin TO-220AB Rail (Alt: BTA225-800B,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | TO220AB/ 3 QUADRANT TRIAC RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2525 |
|
$0.6265 / $0.6733 | Buy Now |
Part Details for BTA225-800B,127
BTA225-800B,127 CAD Models
BTA225-800B,127 Part Data Attributes:
|
BTA225-800B,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA225-800B,127
WeEn Semiconductor Co Ltd
Snubberless TRIAC, 800V V(DRM), 25A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | SC-46, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 25 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTA225-800B,127
This table gives cross-reference parts and alternative options found for BTA225-800B,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA225-800B,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTB24-800BW | 800V, 25A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | BTA225-800B,127 vs BTB24-800BW |
934039030127 | Snubberless TRIAC, 800V V(DRM), 25A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTA225-800B,127 vs 934039030127 |
BTA225-800B,127 | BTA225-800B | NXP Semiconductors | BTA225-800B,127 vs BTA225-800B,127 |
Q8025R6 | Alternistor TRIAC, 800V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | BTA225-800B,127 vs Q8025R6 |
934039030127 | 800V, 25A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BTA225-800B,127 vs 934039030127 |
MAC223-10 | 800V, 25A, TRIAC, TO-220AB | Motorola Mobility LLC | BTA225-800B,127 vs MAC223-10 |
BTA225-800B | Snubberless TRIAC, 800V V(DRM), 25A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTA225-800B,127 vs BTA225-800B |