Part Details for BTA212X-800B,127 by WeEn Semiconductor Co Ltd
Overview of BTA212X-800B,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA212X-800B,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1120-ND
|
DigiKey | TRIAC 800V 12A TO220F Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3448 In Stock |
|
$0.5511 / $1.4700 | Buy Now |
DISTI #
BTA212X-800B,127
|
Avnet Americas | Thyristor TRIAC 800V 105A 3-Pin(3+Tab) TO-220F - Rail/Tube (Alt: BTA212X-800B,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6000 | Buy Now |
DISTI #
771-BTA212X-800B127
|
Mouser Electronics | Triacs RAIL TRIAC RoHS: Compliant | 4946 |
|
$0.5450 / $1.3300 | Buy Now |
|
Rochester Electronics | WeEn - BTA212X-800B - 3 Quadrant TRIAC - TO-220F RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.5455 / $0.6418 | Buy Now |
DISTI #
BTA212X-800B.127
|
TME | Triac, 800V, 12A, TO220FP, Igt: 50mA, Ifsm: 95A, 3Q,Hi-Com Min Qty: 1 | 1010 |
|
$0.4460 / $0.7610 | Buy Now |
DISTI #
BTA212X-800B,127
|
Avnet Asia | Thyristor TRIAC 800V 105A 3-Pin(3+Tab) TO-220F (Alt: BTA212X-800B,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BTA212X-800B,127
|
Avnet Silica | Thyristor TRIAC 800V 105A 3-Pin(3+Tab) TO-220F (Alt: BTA212X-800B,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
BTA212X-800B,127
|
EBV Elektronik | Thyristor TRIAC 800V 105A 3-Pin(3+Tab) TO-220F (Alt: BTA212X-800B,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | SOT186A/ 3 QUADRANT TRIACS RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.4876 / $0.5269 | Buy Now |
Part Details for BTA212X-800B,127
BTA212X-800B,127 CAD Models
BTA212X-800B,127 Part Data Attributes
|
BTA212X-800B,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA212X-800B,127
WeEn Semiconductor Co Ltd
Snubberless TRIAC, 800V V(DRM), 12A I(T)RMS, PLASTIC, FULL PACK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, FULL PACK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 12 A | |
Reference Standard | IEC-134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTA212X-800B,127
This table gives cross-reference parts and alternative options found for BTA212X-800B,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA212X-800B,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA212X-800B,127 | BTA212X-800B | NXP Semiconductors | BTA212X-800B,127 vs BTA212X-800B,127 |
934038490127 | Snubberless TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, TO-220F, 3 PIN | WeEn Semiconductor Co Ltd | BTA212X-800B,127 vs 934038490127 |
934038490127 | 800V, 12A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN | NXP Semiconductors | BTA212X-800B,127 vs 934038490127 |
BTA212X-800B | 800V, 12A, SNUBBERLESS TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3 | NXP Semiconductors | BTA212X-800B,127 vs BTA212X-800B |