BTA204X-600B
Description: Snubberless TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3

Overview of BTA204X-600B by WeEn Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BTA204X-600B by WeEn Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BTA204X-600B by WeEn Semiconductor Co Ltd

BTA204X-600B
WeEn Semiconductor Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
Package Description
TO-220F
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
4 A
Reference Standard
IEC-60134
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SNUBBERLESS TRIAC
Want to compare parts?
  1. BTA204X-600B
    WeEn Semiconductor Co Ltd
    Snubberless TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3
    VS

Alternate Parts for BTA204X-600B

This table gives cross-reference parts and alternative options found for BTA204X-600B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA204X-600B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BTA204X-600B 600V, 4A, SNUBBERLESS TRIAC NXP Semiconductors BTA204X-600B vs BTA204X-600B
934055299127 600V, 4A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN NXP Semiconductors BTA204X-600B vs 934055299127
BTA204X-600B,127 BTA204X-600B NXP Semiconductors BTA204X-600B vs BTA204X-600B,127
BTA204X-600B,127 Snubberless TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 WeEn Semiconductor Co Ltd BTA204X-600B vs BTA204X-600B,127
Part Number Description Manufacturer Compare
934055299127 600V, 4A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN NXP Semiconductors BTA204X-600B vs 934055299127
BTA204X-600B 600V, 4A, SNUBBERLESS TRIAC NXP Semiconductors BTA204X-600B vs BTA204X-600B
BTA204X-600B,127 BTA204X-600B NXP Semiconductors BTA204X-600B vs BTA204X-600B,127
BTA204X-600B,127 Snubberless TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 WeEn Semiconductor Co Ltd BTA204X-600B vs BTA204X-600B,127

Related Parts for BTA204X-600B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTA204X-600B by WeEn Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTA204X-600B by WeEn Semiconductor Co Ltd

  • Please alert me when BTA204X-600B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BTA204X-600B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTA204X-600B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BTA204X-600B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTA204X-600B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTA204X-600B by WeEn Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: