-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIAC, 800V V(DRM), 4A I(T)RMS, TO-252, PLASTIC, SC-63, DPAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3800EFE#TRPBF | Analog Devices | Hi-V Sync C Mode Buck Cntr | |
LTC7800EUDC#TRPBF | Analog Devices | L IQ , 60V, Hi Freq Sync Buck | |
LT3800EFE#PBF | Analog Devices | Hi-V Sync C Mode Buck Cntr |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4355
|
Newark | Triac, 4A, 800V, To-252, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):4A, Triac Case Style:To-252, Gate Trigger Current Max (Qi), Igt:10Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gate Power:5W, Peak Non Rohs Compliant: Yes |Ween Semiconductors BTA204S-800E,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3982 |
|
$0.3020 / $0.3170 | Buy Now |
DISTI #
64AH2640
|
Newark | Triac, 4A, 800V, Dpak, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):4A, Triac Case Style:To-252, Gate Trigger Current Max (Qi), Igt:-, Gate Trigger Voltage Max Vgt:1.5V, Peak Gate Power:5W, Peak Non Rep Rohs Compliant: Yes |Ween Semiconductors BTA204S-800E,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2520 / $0.5800 | Buy Now |
DISTI #
1740-1108-1-ND
|
DigiKey | TRIAC SENS GATE 800V 4A DPAK Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7058 In Stock |
|
$0.2338 / $0.7100 | Buy Now |
DISTI #
BTA204S-800E,118
|
Avnet Americas | Thyristor TRIAC 800V 27A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: BTA204S-800E,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2100 | Buy Now |
DISTI #
771-BTA204S-800E118
|
Mouser Electronics | Triacs THYR AND TRIACS RoHS: Compliant | 10039 |
|
$0.1940 / $0.5700 | Buy Now |
|
Quest Components | 800 V, 4 A, TRIAC, TO-252 | 24 |
|
$0.8000 / $1.0000 | Buy Now |
DISTI #
BTA204S-800E.118
|
TME | Triac, 800V, 4A, DPAK, Igt: 10mA, Ifsm: 25A, 3Q,Hi-Com Min Qty: 1 | 592 |
|
$0.2390 / $0.6810 | Buy Now |
DISTI #
BTA204S-800E,118
|
Avnet Asia | Thyristor TRIAC 800V 27A 3-Pin(2+Tab) DPAK T/R (Alt: BTA204S-800E,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BTA204S-800E,118
|
Avnet Silica | Thyristor TRIAC 800V 27A 3-Pin(2+Tab) DPAK T/R (Alt: BTA204S-800E,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
BTA204S-800E,118
|
EBV Elektronik | Thyristor TRIAC 800V 27A 3-Pin(2+Tab) DPAK T/R (Alt: BTA204S-800E,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA204S-800E,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA204S-800E,118
WeEn Semiconductor Co Ltd
TRIAC, 800V V(DRM), 4A I(T)RMS, TO-252, PLASTIC, SC-63, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 4 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
This table gives cross-reference parts and alternative options found for BTA204S-800E,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA204S-800E,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA204S-800E,118 | BTA204S-800E | NXP Semiconductors | BTA204S-800E,118 vs BTA204S-800E,118 |