BTA2008-800E,412
Description: 4 Quadrant Logic Level TRIAC, 800V V(DRM), 0.8A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN

Overview of BTA2008-800E,412 by WeEn Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BTA2008-800E,412 by WeEn Semiconductor Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 1740-1409-ND
DigiKey TRIAC SENS GATE 800V 0.8A TO92-3 Min Qty: 10000 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 10,000 $0.1661
$0.1661 Buy Now
DISTI # 771-BTA2008-800E,412
Mouser Electronics Triacs Thyristor TRIAC 800V 9.9A 3-Pin SPT RoHS: Compliant 0
  • 10,000 $0.1720
  • 25,000 $0.1620
  • 50,000 $0.1590
$0.1590 / $0.1720 Order Now
DISTI # BTA2008-800E.412
TME Triac, 800V, 0.8A, TO92, Igt: 10mA, Ifsm: 9A, 3Q,Hi-Com Min Qty: 3 0
  • 3 $0.2510
  • 10 $0.2220
  • 30 $0.2000
  • 100 $0.1860
  • 500 $0.1800
$0.1800 / $0.2510 RFQ
DISTI # BTA2008-800E,412
Avnet Silica SOT54/TRIACS LOGIC LEVEL (Alt: BTA2008-800E,412) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for BTA2008-800E,412 by WeEn Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BTA2008-800E,412 by WeEn Semiconductor Co Ltd

BTA2008-800E,412
WeEn Semiconductor Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
Package Description
PLASTIC, SC-43A, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Factory Lead Time
36 Weeks
Samacsys Manufacturer
WeEn Semiconductors
Additional Feature
SENSITIVE GATE
Configuration
SINGLE
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
RMS On-state Current-Max
0.8 A
Reference Standard
IEC-60134
Repetitive Peak Off-state Voltage
800 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. BTA2008-800E,412
    WeEn Semiconductor Co Ltd
    4 Quadrant Logic Level TRIAC, 800V V(DRM), 0.8A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTA2008-800E,412 by WeEn Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTA2008-800E,412 by WeEn Semiconductor Co Ltd

  • Please alert me when BTA2008-800E,412 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BTA2008-800E,412 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTA2008-800E,412 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BTA2008-800E,412 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTA2008-800E,412.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTA2008-800E,412 by WeEn Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: