-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA16-600SW3GOS-ND
|
DigiKey | TRIAC SENS GATE 600V 16A TO220AB Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1574 In Stock |
|
$0.9496 / $2.5600 | Buy Now |
DISTI #
863-BTA16-600SW3G
|
Mouser Electronics | Triacs ISO TO220 16A 10MA TRIAC RoHS: Compliant | 778 |
|
$0.9490 / $1.5900 | Buy Now |
DISTI #
P40:2555_15981944
|
Arrow Electronics | TRIAC 600V 170A 3-Pin(3+Tab) TO-220AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2209 | Europe - 550 |
|
$1.4437 | Buy Now |
DISTI #
BTA16-600SW3G
|
TTI | Triacs ISO TO220 16A 10MA TRIAC Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.7600 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.16A 600V STANDARD TO220AB THT | 0 |
|
$3.9527 / $4.3480 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA16-600SW3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
BTA16-600SW3G
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | LEAD FREE, CASE 221A-07, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
This table gives cross-reference parts and alternative options found for BTA16-600SW3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA16-600SW3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA16-600SW | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, ISOLATED TO-220AB, 3 PIN | STMicroelectronics | BTA16-600SW3G vs BTA16-600SW |
BTA16-600SWRG | 16A standard and Snubberless™ Triacs | STMicroelectronics | BTA16-600SW3G vs BTA16-600SWRG |