Part Details for BTA12-800BW by Rootech
Overview of BTA12-800BW by Rootech
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BTA12-800BW
BTA12-800BW CAD Models
BTA12-800BW Part Data Attributes:
|
BTA12-800BW
Rootech
Buy Now
Datasheet
|
Compare Parts:
BTA12-800BW
Rootech
TRIAC, 800V V(DRM), 12A I(T)RMS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROOTECH | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
On-State Voltage-Max | 1.55 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |