Part Details for BTA12-400C by STMicroelectronics
Overview of BTA12-400C by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM2400CRWZ | Analog Devices | QUAD CHANNEL DIGITAL ISOLATORS | |
ADUM6400CRWZ-RL | Analog Devices | 4-Ch, 5kV Dig Isolator w/ Int | |
ADUM3400CRWZ-RL | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS |
Part Details for BTA12-400C
BTA12-400C CAD Models
BTA12-400C Part Data Attributes
|
BTA12-400C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA12-400C
STMicroelectronics
400V, 12A, TRIAC, TO-220AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 25 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BTA12-400C
This table gives cross-reference parts and alternative options found for BTA12-400C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA12-400C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR12CS-8 | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220, TO-220S | Mitsubishi Electric | BTA12-400C vs BCR12CS-8 |
Q4012R5 | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | BTA12-400C vs Q4012R5 |
BCR12CM-8L | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN | Powerex Power Semiconductors | BTA12-400C vs BCR12CM-8L |
Q4012L5 | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | BTA12-400C vs Q4012L5 |
SM12G45A | TRIAC, 400 V, 12 A, TRIAC, TO-220AB | Toshiba America Electronic Components | BTA12-400C vs SM12G45A |
SM12GZ46 | TRIAC, 400 V, 12 A, TRIAC | Toshiba America Electronic Components | BTA12-400C vs SM12GZ46 |
BCR12PM-8L | TRIAC, 400V V(DRM), 12A I(T)RMS, | Mitsubishi Electric | BTA12-400C vs BCR12PM-8L |
SM12G45 | TRIAC, 400 V, 12 A, TRIAC, TO-220AB | Toshiba America Electronic Components | BTA12-400C vs SM12G45 |
BTA12-400B | 400V, 12A, TRIAC, TO-220AB | STMicroelectronics | BTA12-400C vs BTA12-400B |
BCR12PM-8L | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, TO-220F, FULL PACK-3 | Powerex Power Semiconductors | BTA12-400C vs BCR12PM-8L |