Part Details for BTA10-400BRG by STMicroelectronics
Overview of BTA10-400BRG by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA10-400BRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 421 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 270 |
|
$1.5141 / $3.4944 | Buy Now |
|
Quest Components | 336 |
|
$1.6539 / $3.5760 | Buy Now | |
|
Quest Components | 216 |
|
$2.1840 / $4.6800 | Buy Now |
Part Details for BTA10-400BRG
BTA10-400BRG CAD Models
BTA10-400BRG Part Data Attributes
|
BTA10-400BRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA10-400BRG
STMicroelectronics
TRIAC,400V V(DRM),10A I(T)RMS,TO-220
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
Leakage Current-Max | 0.5 mA | |
On-State Voltage-Max | 1.4 V | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |