-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6A standard and Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4670
|
Newark | Triac, 600 V, 50 Ma, 6 A, 60 A, 50 Ma, 1.5 V Rohs Compliant: Yes |Stmicroelectronics BTA06-600BWRG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30374 |
|
$0.7180 / $1.2400 | Buy Now |
DISTI #
497-3117-5-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 6A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
16756 In Stock |
|
$0.5926 / $1.1100 | Buy Now |
DISTI #
BTA06-600BWRG
|
Avnet Americas | Thyristor TRIAC 600V 63A 3-Pin(3+Tab) TO-220AB Insulated Tube - Rail/Tube (Alt: BTA06-600BWRG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4252 / $0.4435 | Buy Now |
DISTI #
05M4670
|
Avnet Americas | Thyristor TRIAC 600V 63A 3-Pin(3+Tab) TO-220AB Insulated Tube - Bulk (Alt: 05M4670) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 2329 Partner Stock |
|
$0.8320 / $1.8000 | Buy Now |
DISTI #
511-BTA06-600BW
|
Mouser Electronics | Triacs 6 Amp 600 Volt RoHS: Compliant | 2868 |
|
$0.4930 / $1.1300 | Buy Now |
|
STMicroelectronics | 6A standard and Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 2868 |
|
$0.6200 / $1.1100 | Buy Now |
|
Future Electronics | BTA06 Series 600 Vdrm 6 A Flange Mount Snubberless Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 1200Tube |
|
$0.4150 / $0.5000 | Buy Now |
|
Future Electronics | BTA06 Series 600 Vdrm 6 A Flange Mount Snubberless Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4150 / $0.5000 | Buy Now |
|
Future Electronics | BTA06 Series 600 Vdrm 6 A Flange Mount Snubberless Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4150 / $0.5000 | Buy Now |
|
Future Electronics | BTA06 Series 600 Vdrm 6 A Flange Mount Snubberless Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4150 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA06-600BWRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA06-600BWRG
STMicroelectronics
6A standard and Snubberless™ Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ISOLATED TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |