Part Details for BT300S-600R,118 by NXP Semiconductors
Overview of BT300S-600R,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for BT300S-600R,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BT300S-600R,118-ND
|
DigiKey | THYRISTOR 8A 600V DPAK Min Qty: 747 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
47820 In Stock |
|
$0.4000 | Buy Now |
|
Rochester Electronics | WeEn - BT300S-600R - Silicon Controlled Rectifier - DPAK RoHS: Compliant Status: Active Min Qty: 1 | 47820 |
|
$0.3448 / $0.4056 | Buy Now |
|
Perfect Parts Corporation | 8749 |
|
RFQ |
Part Details for BT300S-600R,118
BT300S-600R,118 CAD Models
BT300S-600R,118 Part Data Attributes
|
BT300S-600R,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT300S-600R,118
NXP Semiconductors
BT300S-600R
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DPAK | |
Pin Count | 3 | |
Manufacturer Package Code | SOT428 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 70 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 20 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 65 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 5000 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for BT300S-600R,118
This table gives cross-reference parts and alternative options found for BT300S-600R,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT300S-600R,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6008D | Silicon Controlled Rectifier, 8A I(T)RMS, 5100mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Littelfuse Inc | BT300S-600R,118 vs S6008D |
TN815-600B | 8A standard SCRs | STMicroelectronics | BT300S-600R,118 vs TN815-600B |
934048840118 | Silicon Controlled Rectifier, 8 A, 600 V, SCR | NXP Semiconductors | BT300S-600R,118 vs 934048840118 |
934048840118 | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element | WeEn Semiconductor Co Ltd | BT300S-600R,118 vs 934048840118 |
BT300S-600R/T3 | Silicon Controlled Rectifier, 8 A, 600 V, SCR | NXP Semiconductors | BT300S-600R,118 vs BT300S-600R/T3 |
BT300S-600R,118 | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BT300S-600R,118 vs BT300S-600R,118 |
S6008D | Silicon Controlled Rectifier, 8A I(T)RMS, 5100mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-252, DPAK-3 | Teccor | BT300S-600R,118 vs S6008D |
BT300S-600R | Silicon Controlled Rectifier, 8 A, 600 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | BT300S-600R,118 vs BT300S-600R |