BT300B-600R
Description: Silicon Controlled Rectifier, 8000mA I(T), 600V V(DRM),

Overview of BT300B-600R by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HD64338600RXXXFTWV Renesas Electronics Corporation Super Low Power, 16-bit Microcomputers (Non Promotion)
HD64338600RXXXFHV Renesas Electronics Corporation Super Low Power, 16-bit Microcomputers (Non Promotion)
HD64338600RXXXFHWV Renesas Electronics Corporation Super Low Power, 16-bit Microcomputers (Non Promotion)

CAD Models for BT300B-600R by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BT300B-600R by Philips Semiconductors

BT300B-600R
Philips Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Circuit Commutated Turn-off Time-Nom
70 µs
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
DC Gate Trigger Current-Max
15 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
20 mA
JESD-609 Code
e0
Leakage Current-Max
0.5 mA
Non-Repetitive Pk On-state Cur
65 A
On-State Voltage-Max
1.6 V
On-state Current-Max
8000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Trigger Device Type
SCR
Want to compare parts?
  1. BT300B-600R
    Philips Semiconductors
    Silicon Controlled Rectifier, 8000mA I(T), 600V V(DRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BT300B-600R by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BT300B-600R by Philips Semiconductors

Select Manufacturer
Which Manufacturer of BT300B-600R would you like to use for your alert(s)?
  • Please alert me when BT300B-600R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BT300B-600R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BT300B-600R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BT300B-600R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BT300B-600R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BT300B-600R by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: