Part Details for BT258S800RT/R by Philips Semiconductors
Overview of BT258S800RT/R by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for BT258S800RT/R
BT258S800RT/R CAD Models
BT258S800RT/R Part Data Attributes
|
BT258S800RT/R
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT258S800RT/R
Philips Semiconductors
Silicon Controlled Rectifier, 5000mA I(T), 800V V(DRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 6 mA | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 75 A | |
On-State Voltage-Max | 1.5 V | |
On-state Current-Max | 5000 A | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Trigger Device Type | SCR |