Part Details for BT155W-1200TQ by WeEn Semiconductor Co Ltd
Overview of BT155W-1200TQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT155W-1200TQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6750
|
Newark | Thyristor, 1.2Kv, 79A, To-247 Rohs Compliant: Yes |Ween Semiconductors BT155W-1200TQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 655 |
|
$2.1800 / $3.2300 | Buy Now |
DISTI #
1740-1227-ND
|
DigiKey | SCR 1.2KV 79A TO247-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
89 In Stock |
|
$1.4025 / $3.0000 | Buy Now |
DISTI #
BT155W-1200TQ
|
Avnet Americas | SCR 1.5V 1200V 5V 3mA 3-Pin TO-247 Rail - Rail/Tube (Alt: BT155W-1200TQ) RoHS: Compliant Min Qty: 960 Package Multiple: 240 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
771-BT155W-1200TQ
|
Mouser Electronics | SCRs BT155W-1200T/TO-247/STANDARD M RoHS: Compliant | 251 |
|
$1.3600 / $2.8500 | Buy Now |
DISTI #
BT155W-1200TQ
|
TME | Thyristor, 1.2kV, Ifmax: 79A, 50A, Igt: 50mA, SOT429,TO247-3, THT Min Qty: 1 | 428 |
|
$1.6200 / $2.8100 | Buy Now |
DISTI #
BT155W-1200TQ
|
Avnet Asia | SCR 1.5V 1200V 5V 3mA 3-Pin TO-247 Rail (Alt: BT155W-1200TQ) RoHS: Compliant Min Qty: 960 Package Multiple: 240 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BT155W-1200TQ
|
Avnet Silica | SCR 1.5V 1200V 5V 3mA 3-Pin TO-247 Rail (Alt: BT155W-1200TQ) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BT155W-1200TQ
|
EBV Elektronik | SCR 1.5V 1200V 5V 3mA 3-Pin TO-247 Rail (Alt: BT155W-1200TQ) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 9 Weeks, 0 Days | EBV - 31440 |
|
Buy Now | |
|
LCSC | 200mA 50mA 1.2kV 1 unidirectional thyristor TO-247-3 Thyristors (SCR)/Modules ROHS | 350 |
|
$1.0554 / $1.7244 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 240 | 25200 |
|
$2.1600 / $2.3300 | Buy Now |
Part Details for BT155W-1200TQ
BT155W-1200TQ CAD Models
BT155W-1200TQ Part Data Attributes
|
BT155W-1200TQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT155W-1200TQ
WeEn Semiconductor Co Ltd
SCR 1200V 79A TO247-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-08-01 | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Terminal Finish | TIN | |
Trigger Device Type | SCR |