Part Details for BT154G0394KEN by Kyocera AVX Components
Overview of BT154G0394KEN by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for BT154G0394KEN
BT154G0394KEN CAD Models
BT154G0394KEN Part Data Attributes
|
BT154G0394KEN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BT154G0394KEN
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 6925 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: CECC30000; RATED AC VOLTAGE(V): 160 | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Tolerance Values On Request | |
Dielectric Material | POLYESTER | |
Height | 13.5 mm | |
Length | 17.5 mm | |
Manufacturer Series | BT15 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | BT15(250 VOLT) | |
Size Code | 6925 | |
Surface Mount | NO | |
Temperature Coefficient | 1200ppm/Cel ppm/°C | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6.25 mm |