Part Details for BT152B-600R/T3 by NXP Semiconductors
Overview of BT152B-600R/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BT152B-600R/T3
BT152B-600R/T3 CAD Models
BT152B-600R/T3 Part Data Attributes
|
BT152B-600R/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT152B-600R/T3
NXP Semiconductors
Silicon Controlled Rectifier, 20 A, 650 V, SCR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 70 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 32 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 20 A | |
Repetitive Peak Off-state Leakage Current-Max | 1000 µA | |
Repetitive Peak Off-state Voltage | 650 V | |
Repetitive Peak Reverse Voltage | 650 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for BT152B-600R/T3
This table gives cross-reference parts and alternative options found for BT152B-600R/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT152B-600R/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934048260118 | Silicon Controlled Rectifier, 20A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, PLASTIC, SMD, D2PAK-3 | WeEn Semiconductor Co Ltd | BT152B-600R/T3 vs 934048260118 |
934048260118 | Silicon Controlled Rectifier, 20 A, 650 V, SCR, PLASTIC, SMD, D2PAK-3 | NXP Semiconductors | BT152B-600R/T3 vs 934048260118 |
BT152B-600R,118 | BT152B-600R | NXP Semiconductors | BT152B-600R/T3 vs BT152B-600R,118 |
BT152B-600R | Silicon Controlled Rectifier, 20A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, PLASTIC PACKAGE-3/2 | WeEn Semiconductor Co Ltd | BT152B-600R/T3 vs BT152B-600R |