-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 20A I(T)RMS, 450V V(DRM), 450V V(RRM), 1 Element, PLASTIC PACKAGE-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6746
|
Newark | Thyristor, 400V, 20A, To-263 Rohs Compliant: Yes |Ween Semiconductors BT152B-400R,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 189 |
|
$0.6460 | Buy Now |
DISTI #
1740-1080-1-ND
|
DigiKey | SCR 450V 20A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7033 In Stock |
|
$0.4684 / $1.2500 | Buy Now |
DISTI #
BT152B-400R,118
|
Avnet Americas | Thyristor SCR 450V 220A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BT152B-400R,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4556 / $0.4964 | Buy Now |
DISTI #
771-BT152B-400R118
|
Mouser Electronics | SCRs TAPE13 SCR RoHS: Compliant | 0 |
|
$0.4250 / $1.1200 | Order Now |
DISTI #
BT152B-400R.118
|
TME | Thyristor, 450V, Ifmax: 20A, 13A, Igt: 3mA, D2PAK, SMD, reel,tape Min Qty: 1 | 646 |
|
$0.5200 / $0.8130 | Buy Now |
DISTI #
BT152B-400R,118
|
Avnet Asia | Thyristor SCR 450V 220A 3-Pin(2+Tab) D2PAK T/R (Alt: BT152B-400R,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BT152B-400R,118
|
Avnet Silica | Thyristor SCR 450V 220A 3-Pin(2+Tab) D2PAK T/R (Alt: BT152B-400R,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | Silica - 4800 |
|
Buy Now | |
DISTI #
BT152B-400R,118
|
EBV Elektronik | Thyristor SCR 450V 220A 3-Pin(2+Tab) D2PAK T/R (Alt: BT152B-400R,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 4000 |
|
$0.5386 / $0.5788 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT152B-400R,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT152B-400R,118
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 20A I(T)RMS, 450V V(DRM), 450V V(RRM), 1 Element, PLASTIC PACKAGE-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC PACKAGE-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 32 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 20 A | |
Reference Standard | IEC-134 | |
Repetitive Peak Off-state Voltage | 450 V | |
Repetitive Peak Reverse Voltage | 450 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for BT152B-400R,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT152B-400R,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT152B-400R | Silicon Controlled Rectifier, 20 A, 450 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | BT152B-400R,118 vs BT152B-400R |
BT152B-400R/T3 | Silicon Controlled Rectifier, 20 A, 450 V, SCR | NXP Semiconductors | BT152B-400R,118 vs BT152B-400R/T3 |
934048250118 | Silicon Controlled Rectifier, 20 A, 450 V, SCR, PLASTIC, SMD, D2PAK-3 | NXP Semiconductors | BT152B-400R,118 vs 934048250118 |
BT152B-400R | Silicon Controlled Rectifier, 20A I(T)RMS, 450V V(DRM), 450V V(RRM), 1 Element, PLASTIC PACKAGE-3/2 | WeEn Semiconductor Co Ltd | BT152B-400R,118 vs BT152B-400R |
BT152B-400R,118 | BT152B-400R | NXP Semiconductors | BT152B-400R,118 vs BT152B-400R,118 |