Datasheets
BT151X-500R by:

Silicon Controlled Rectifier, 9 A, 500 V, SCR

Part Details for BT151X-500R by NXP Semiconductors

Overview of BT151X-500R by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Energy and Power Systems Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
AD7147ACPZ-500RL7 Analog Devices CAPACITANCE TO DIGITAL CONVERT
AD7367BRUZ-500RL7 Analog Devices 12/14 bit dual/single bip simu
AD7991YRJZ-1500RL7 Analog Devices 12-BIT 4-CHANNEL I2C ADC IN SO

Part Details for BT151X-500R

BT151X-500R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BT151X-500R Part Data Attributes

BT151X-500R NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BT151X-500R NXP Semiconductors Silicon Controlled Rectifier, 9 A, 500 V, SCR
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Case Connection ISOLATED
Circuit Commutated Turn-off Time-Nom 70 µs
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
DC Gate Trigger Current-Max 15 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 20 mA
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Leakage Current-Max 0.5 mA
Non-Repetitive Pk On-state Cur 132 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 7500 A
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 9 A
Repetitive Peak Off-state Voltage 500 V
Repetitive Peak Reverse Voltage 500 V
Surface Mount NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type SCR

Alternate Parts for BT151X-500R

This table gives cross-reference parts and alternative options found for BT151X-500R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT151X-500R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
934038050127 Silicon Controlled Rectifier, 9 A, 500 V, SCR NXP Semiconductors BT151X-500R vs 934038050127
BT151X-500R Silicon Controlled Rectifier, 12A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 WeEn Semiconductor Co Ltd BT151X-500R vs BT151X-500R
BT151X-500R,127 Silicon Controlled Rectifier, 12A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 WeEn Semiconductor Co Ltd BT151X-500R vs BT151X-500R,127
Part Number Description Manufacturer Compare
BT148-600R Silicon Controlled Rectifier, 4 A, 600 V, SCR, PLASTIC PACKAGE-3 NXP Semiconductors BT151X-500R vs BT148-600R
BT151S-800R,118 BT151S-800R NXP Semiconductors BT151X-500R vs BT151S-800R,118
BT151S-650R,118 BT151S-650R NXP Semiconductors BT151X-500R vs BT151S-650R,118
MCR708AT4G Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi BT151X-500R vs MCR708AT4G
2N6404G Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi BT151X-500R vs 2N6404G
BT152B-800R Silicon Controlled Rectifier, 20 A, 800 V, SCR, PLASTIC PACKAGE-3 NXP Semiconductors BT151X-500R vs BT152B-800R
JANTX2N3027 Silicon Controlled Rectifier, Defense Logistics Agency BT151X-500R vs JANTX2N3027
JANTX2N2328AS Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN Defense Logistics Agency BT151X-500R vs JANTX2N2328AS
BT151-500R Silicon Controlled Rectifier, 12 A, 500 V, SCR, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors BT151X-500R vs BT151-500R
BT151-800C Silicon Controlled Rectifier, 12 A, 800 V, SCR, TO-220AB, PLASTIC PACKAGE-3 NXP Semiconductors BT151X-500R vs BT151-800C

BT151X-500R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BT151X-500R by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BT151X-500R by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BT151X-500R would you like to use for your alert(s)?
  • Please alert me when BT151X-500R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BT151X-500R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BT151X-500R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BT151X-500R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BT151X-500R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BT151X-500R by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: