There are no models available for this part yet.
Overview of BT151-1000RT,127 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBT1.5-1SLD | Coilcraft Inc | RF Transformer, 0.04MHz Min, 350MHz Max, ROHS COMPLIANT | |
1812WBT1.5-1LB | Coilcraft Inc | RF Transformer, 1.3MHz Min, 100MHz Max, 1.5:1, ROHS COMPLIANT | |
WBT1.5-1L | Coilcraft Inc | RF Transformer, 0.04MHz Min, 350MHz Max, ROHS COMPLIANT |
CAD Models for BT151-1000RT,127 by NXP Semiconductors
Part Data Attributes for BT151-1000RT,127 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TO-220
|
Package Description
|
PLASTIC, SC-46, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
SOT78
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ANODE
|
Circuit Commutated Turn-off Time-Nom
|
70 µs
|
Configuration
|
SINGLE
|
DC Gate Trigger Current-Max
|
15 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Holding Current-Max
|
20 mA
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
2.5 mA
|
Non-Repetitive Pk On-state Cur
|
131 A
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
On-state Current-Max
|
7500 A
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
12 A
|
Repetitive Peak Off-state Voltage
|
1000 V
|
Repetitive Peak Reverse Voltage
|
1000 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
SCR
|
Alternate Parts for BT151-1000RT,127
This table gives cross-reference parts and alternative options found for BT151-1000RT,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT151-1000RT,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT151-1000RT | Silicon Controlled Rectifier, 12A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BT151-1000RT,127 vs BT151-1000RT |