There are no models available for this part yet.
Overview of BT139X-600F/DG,127 by WeEn Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE600F-33LB | Coilcraft Inc | SMPS Transformer | |
POE600F-12LB | Coilcraft Inc | SMPS Transformer | |
POE600F-24L | Coilcraft Inc | PoE transformer, SMT, RoHS |
Price & Stock for BT139X-600F/DG,127 by WeEn Semiconductor Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83T6724
|
Newark | Triac, 600 V, 70 Ma, 16 A, 170 A, 45 Ma, 1.5 V Rohs Compliant: Yes |Ween Semiconductors BT139X-600F/DG,127 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4300 / $1.0000 | Buy Now | |
DISTI #
1740-1056-ND
|
DigiKey | TRIAC 600V 16A TO220F Min Qty: 1 Lead time: 8 Weeks Container: Tube |
8115 In Stock |
|
$0.3713 / $0.7000 | Buy Now | |
DISTI #
BT139X-600F/DG,127
|
Avnet Americas | Thyristor TRIAC 600V 170A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BT139X-600F/DG,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3618 / $0.3942 | Buy Now | |
DISTI #
771-BT139X-600FDG127
|
Mouser Electronics | Triacs 4Q TRIAC RoHS: Compliant | 2902 |
|
$0.3710 / $0.7000 | Buy Now | |
DISTI #
77692736
|
Verical | TRIAC 600V 16A(RMS) 170A 3-Pin(3+Tab) TO-220F Rail Min Qty: 237 Package Multiple: 1 Date Code: 2246 | Americas - 39200 |
|
$0.3455 / $0.4173 | Buy Now |
CAD Models for BT139X-600F/DG,127 by WeEn Semiconductor Co Ltd
Part Data Attributes for BT139X-600F/DG,127 by WeEn Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WEEN SEMICONDUCTORS CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
WeEn Semiconductors
|
Critical Rate of Rise of Off-State Voltage-Min
|
50 V/us
|
DC Gate Trigger Current-Max
|
70 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Holding Current-Max
|
45 mA
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
0.5 mA
|
Operating Temperature-Max
|
125 °C
|
RMS On-state Current-Max
|
16 A
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Trigger Device Type
|
TRIAC
|