Part Details for BT139X-500 by NXP Semiconductors
Overview of BT139X-500 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BT139X-500
BT139X-500 CAD Models
BT139X-500 Part Data Attributes
|
BT139X-500
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT139X-500
NXP Semiconductors
500V, 16A, TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 500 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BT139X-500
This table gives cross-reference parts and alternative options found for BT139X-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT139X-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT139X-600G,127 | BT139X-600G | NXP Semiconductors | BT139X-500 vs BT139X-600G,127 |
BTA216X-600B,127 | BTA216X-600B | NXP Semiconductors | BT139X-500 vs BTA216X-600B,127 |
BT139X-600F | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 | NXP Semiconductors | BT139X-500 vs BT139X-600F |
BT139F-500H | 500V, 16A, TRIAC | NXP Semiconductors | BT139X-500 vs BT139F-500H |
BT139X-600E | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BT139X-500 vs BT139X-600E |
BT139X-500H | 500V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC | NXP Semiconductors | BT139X-500 vs BT139X-500H |
BT139X-500F | 500V, 16A, TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3 | NXP Semiconductors | BT139X-500 vs BT139X-500F |
BT139X-600,127 | BT139X-600 | NXP Semiconductors | BT139X-500 vs BT139X-600,127 |
BT139X-600E,127 | BT139X-600E | NXP Semiconductors | BT139X-500 vs BT139X-600E,127 |
BT139F-500F | 500V, 16A, TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BT139X-500 vs BT139F-500F |