Part Details for BT139B-600E by NXP Semiconductors
Overview of BT139B-600E by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BT139B-600E
BT139B-600E CAD Models
BT139B-600E Part Data Attributes
|
BT139B-600E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT139B-600E
NXP Semiconductors
600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BT139B-600E
This table gives cross-reference parts and alternative options found for BT139B-600E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT139B-600E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT139B-600 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-263AB, PLASTIC, D2PAK-3/2 | WeEn Semiconductor Co Ltd | BT139B-600E vs BT139B-600 |
BT139B-600E,118 | BT139B-600E | NXP Semiconductors | BT139B-600E vs BT139B-600E,118 |
BT139B-600 | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 | NXP Semiconductors | BT139B-600E vs BT139B-600 |
BT139B-600F,118 | BT139B-600F | NXP Semiconductors | BT139B-600E vs BT139B-600F,118 |
BT139B-600G,118 | BT139B-600G | NXP Semiconductors | BT139B-600E vs BT139B-600G,118 |
Q6016NH4 | Alternistor TRIAC, 600V V(DRM), 16A I(T)RMS, TO-263AB, TO-263, D2PAK-3 | Teccor | BT139B-600E vs Q6016NH4 |
T1635-600G-TR | 16A Snubberless™ Triacs in D2PAK | STMicroelectronics | BT139B-600E vs T1635-600G-TR |
BT139B-600,118 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, PLASTIC, D2PAK-3/2 | WeEn Semiconductor Co Ltd | BT139B-600E vs BT139B-600,118 |
BT139B-600E/T3 | TRIAC, 600 V, 16 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 | NXP Semiconductors | BT139B-600E vs BT139B-600E/T3 |
BT139B-600H | TRIAC, 600 V, 16 A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | BT139B-600E vs BT139B-600H |