Part Details for BT137M-800F-T by NXP Semiconductors
Overview of BT137M-800F-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG800FXF1ZMS3 | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET Module, 3300 V, 800 A, iXPLV, High-side: SiC MOSFET、Low-side: SiC SBD | |
MG800FXF1JMS3 | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET Module, 3300 V, 800 A, iXPLV, High-side: SiC SBD、Low-side: SiC MOSFET | |
M30800FCFP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / |
Part Details for BT137M-800F-T
BT137M-800F-T CAD Models
BT137M-800F-T Part Data Attributes
|
BT137M-800F-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT137M-800F-T
NXP Semiconductors
TRIAC, 800 V, 8 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 20 mA | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BT137M-800F-T
This table gives cross-reference parts and alternative options found for BT137M-800F-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT137M-800F-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BT137M-800F | NXP Semiconductors | Check for Price | TRIAC, 800 V, 8 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SOT-428, 3 PIN | BT137M-800F-T vs BT137M-800F |
BT137S-800F | NXP Semiconductors | Check for Price | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | BT137M-800F-T vs BT137S-800F |
BT137S-800F | WeEn Semiconductor Co Ltd | Check for Price | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-252AA, SC-63, TO-252, DPAK-3/2 | BT137M-800F-T vs BT137S-800F |
934049210118 | NXP Semiconductors | Check for Price | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, SC-63, DPAK-3 | BT137M-800F-T vs 934049210118 |
BT137S-800F/T3 | NXP Semiconductors | Check for Price | TRIAC, 800 V, 8 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | BT137M-800F-T vs BT137S-800F/T3 |
BT137S-800F,118 | NXP Semiconductors | Check for Price | BT137S-800F | BT137M-800F-T vs BT137S-800F,118 |