Part Details for BT137B-800,118 by NXP Semiconductors
Overview of BT137B-800,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BT137B-800,118
BT137B-800,118 CAD Models
BT137B-800,118 Part Data Attributes
|
BT137B-800,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT137B-800,118
NXP Semiconductors
BT137B-800
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 20 mA | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BT137B-800,118
This table gives cross-reference parts and alternative options found for BT137B-800,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT137B-800,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT137B-800T/R | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 | NXP Semiconductors | BT137B-800,118 vs BT137B-800T/R |
BT137B-800,118 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, PLASTIC, D2PAK-3/2 | WeEn Semiconductor Co Ltd | BT137B-800,118 vs BT137B-800,118 |
BT137B-800/T3 | TRIAC, 800 V, 8 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 | NXP Semiconductors | BT137B-800,118 vs BT137B-800/T3 |
BT137B-800E/T3 | TRIAC, 800 V, 8 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BT137B-800,118 vs BT137B-800E/T3 |
934047850118 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, PLASTIC, D2PAK-3 | WeEn Semiconductor Co Ltd | BT137B-800,118 vs 934047850118 |
BT137B-800F,118 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, PLASTIC, D2PAK-3/2 | WeEn Semiconductor Co Ltd | BT137B-800,118 vs BT137B-800F,118 |
934047790118 | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, D2PAK-3 | NXP Semiconductors | BT137B-800,118 vs 934047790118 |
BT137B-800G/T3 | TRIAC, 800 V, 8 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 | NXP Semiconductors | BT137B-800,118 vs BT137B-800G/T3 |
BT137B-800G,118 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, PLASTIC, D2PAK-3/2 | WeEn Semiconductor Co Ltd | BT137B-800,118 vs BT137B-800G,118 |
BT137B-800G | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 | NXP Semiconductors | BT137B-800,118 vs BT137B-800G |