Trigger Devices
BT136S-800/T3
NXP Semiconductors
Description: TRIAC, 800 V, 4 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3

Overview of BT136S-800/T3 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BT136S-800/T3 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BT136S-800/T3 by NXP Semiconductors

BT136S-800/T3
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TO-252
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
SENSITIVE GATE
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
100 V/us
DC Gate Trigger Current-Max
35 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
15 mA
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RMS On-state Current-Max
4 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
Repetitive Peak Off-state Voltage
800 V
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. BT136S-800/T3
    NXP Semiconductors
    TRIAC, 800 V, 4 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3
    VS

Alternate Parts for BT136S-800/T3

This table gives cross-reference parts and alternative options found for BT136S-800/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT136S-800/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BT136S-800E 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-252AA, SC-63, TO-252, DPAK-3/2 WeEn Semiconductor Co Ltd BT136S-800/T3 vs BT136S-800E
BT136S-800E,118 BT136S-800E NXP Semiconductors BT136S-800/T3 vs BT136S-800E,118
BT136S-800ET/R 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 NXP Semiconductors BT136S-800/T3 vs BT136S-800ET/R
934048970118 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, WeEn Semiconductor Co Ltd BT136S-800/T3 vs 934048970118
934049030118 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, WeEn Semiconductor Co Ltd BT136S-800/T3 vs 934049030118
934049340118 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC NXP Semiconductors BT136S-800/T3 vs 934049340118
BT136S-800E,118 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3/2 WeEn Semiconductor Co Ltd BT136S-800/T3 vs BT136S-800E,118
934049030118 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC NXP Semiconductors BT136S-800/T3 vs 934049030118
BT136S-800G TRIAC, 800 V, 4 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SOT-428, 3 PIN NXP Semiconductors BT136S-800/T3 vs BT136S-800G
BT136S-800F,118 BT136S-800F NXP Semiconductors BT136S-800/T3 vs BT136S-800F,118
Part Number Description Manufacturer Compare
934049030118 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, WeEn Semiconductor Co Ltd BT136S-800/T3 vs 934049030118
BT136S-800ET/R 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 NXP Semiconductors BT136S-800/T3 vs BT136S-800ET/R
BT136S-800E-T 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 NXP Semiconductors BT136S-800/T3 vs BT136S-800E-T
934048970118 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, WeEn Semiconductor Co Ltd BT136S-800/T3 vs 934048970118
BT136S-800E 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-252AA, SC-63, TO-252, DPAK-3/2 WeEn Semiconductor Co Ltd BT136S-800/T3 vs BT136S-800E
BT136S-800F,118 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3/2 WeEn Semiconductor Co Ltd BT136S-800/T3 vs BT136S-800F,118
BT136S-800 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-252AA, SC-63, TO-252, DPAK-3/2 WeEn Semiconductor Co Ltd BT136S-800/T3 vs BT136S-800
BT136S-800E,118 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3/2 WeEn Semiconductor Co Ltd BT136S-800/T3 vs BT136S-800E,118
BT136S-800G TRIAC, 800 V, 4 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SOT-428, 3 PIN NXP Semiconductors BT136S-800/T3 vs BT136S-800G
BT136S-800G-T TRIAC, 800 V, 4 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252 NXP Semiconductors BT136S-800/T3 vs BT136S-800G-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BT136S-800/T3 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BT136S-800/T3 by NXP Semiconductors

  • Please alert me when BT136S-800/T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BT136S-800/T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BT136S-800/T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BT136S-800/T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BT136S-800/T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BT136S-800/T3 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: