BT136F-800
Description: 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB

Overview of BT136F-800 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BT136F-800 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BT136F-800 by NXP Semiconductors

BT136F-800
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
100 V/us
DC Gate Trigger Current-Max
35 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
15 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
4 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
Repetitive Peak Off-state Voltage
800 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. BT136F-800
    NXP Semiconductors
    800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB
    VS

Alternate Parts for BT136F-800

This table gives cross-reference parts and alternative options found for BT136F-800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT136F-800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
934037710127 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 WeEn Semiconductor Co Ltd BT136F-800 vs 934037710127
BT136X-800E 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 WeEn Semiconductor Co Ltd BT136F-800 vs BT136X-800E
934037710127 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 NXP Semiconductors BT136F-800 vs 934037710127
BT136X-800E,127 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 WeEn Semiconductor Co Ltd BT136F-800 vs BT136X-800E,127
934038100127 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 WeEn Semiconductor Co Ltd BT136F-800 vs 934038100127
T635T-8FP 6 A Snubberless™ Triac STMicroelectronics BT136F-800 vs T635T-8FP
BT136F-800E 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB NXP Semiconductors BT136F-800 vs BT136F-800E
BT136F-800G 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB NXP Semiconductors BT136F-800 vs BT136F-800G
BT136X-800 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 NXP Semiconductors BT136F-800 vs BT136X-800
BT136X-800G 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 NXP Semiconductors BT136F-800 vs BT136X-800G
Part Number Description Manufacturer Compare
BT136X-800G 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 NXP Semiconductors BT136F-800 vs BT136X-800G
T410-800-W 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, ISOWATT220AB, 3 PIN STMicroelectronics BT136F-800 vs T410-800-W
BT136X-800,127 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 WeEn Semiconductor Co Ltd BT136F-800 vs BT136X-800,127
BT136F-800G 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB NXP Semiconductors BT136F-800 vs BT136F-800G
BT136X-800 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 NXP Semiconductors BT136F-800 vs BT136X-800
934037710127 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 WeEn Semiconductor Co Ltd BT136F-800 vs 934037710127
BT136X-800 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 WeEn Semiconductor Co Ltd BT136F-800 vs BT136X-800
BT136X-800E 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 NXP Semiconductors BT136F-800 vs BT136X-800E
T635T-8FP 6 A Snubberless™ Triac STMicroelectronics BT136F-800 vs T635T-8FP
BT136X-800E 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 WeEn Semiconductor Co Ltd BT136F-800 vs BT136X-800E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BT136F-800 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BT136F-800 by NXP Semiconductors

  • Please alert me when BT136F-800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BT136F-800 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BT136F-800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BT136F-800 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BT136F-800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BT136F-800 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: