Part Details for BT131-600,116 by WeEn Semiconductor Co Ltd
Overview of BT131-600,116 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BT131-600,116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9001
|
Newark | Triac, 1A, 600V, To-92, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):1A, Triac Case Style:To-92, Gate Trigger Current Max (Qi), Igt:7Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gate Power:5W, Peak Non Rep Rohs Compliant: Yes |Ween Semiconductors BT131-600,116 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 9654 |
|
$0.1140 / $0.4540 | Buy Now |
DISTI #
1740-1008-1-ND
|
DigiKey | TRIAC SENS GATE 600V 1A TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8278 In Stock |
|
$0.0963 / $0.4400 | Buy Now |
DISTI #
BT131-600,116
|
Avnet Americas | Thyristor TRIAC 600V 13.8A 3-Pin SPT T/R - Rail/Tube (Alt: BT131-600,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.0824 | Buy Now |
DISTI #
771-BT131-600,116
|
Mouser Electronics | Triacs Thyristor TRIAC 600V 13.8A 3-Pin RoHS: Compliant | 9466 |
|
$0.0960 / $0.3200 | Buy Now |
DISTI #
85969596
|
Verical | TRIAC 600V 1A(RMS) 13.7A 3-Pin SPT T/R RoHS: Compliant Min Qty: 3301 Package Multiple: 1 Date Code: 2201 | Americas - 10000 |
|
$0.1136 | Buy Now |
DISTI #
85970306
|
Verical | TRIAC 600V 1A(RMS) 13.7A 3-Pin SPT T/R RoHS: Compliant Min Qty: 3301 Package Multiple: 1 Date Code: 2001 | Americas - 10000 |
|
$0.1136 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Rochester Electronics | WeEn - BT131-600 - 4 Quadrant TRIAC - TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.0909 / $0.1069 | Buy Now |
DISTI #
BT131-600.116
|
TME | Triac, 600V, 1A, TO92, Igt: 3/7mA, Ifsm: 12.5A, 4Q, sensitive gate Min Qty: 1 | 8393 |
|
$0.1010 / $0.4250 | Buy Now |
DISTI #
BT131-600,116
|
Avnet Asia | Thyristor TRIAC 600V 13.8A 3-Pin SPT T/R (Alt: BT131-600,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0824 / $0.0921 | Buy Now |
Part Details for BT131-600,116
BT131-600,116 CAD Models
BT131-600,116 Part Data Attributes
|
BT131-600,116
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT131-600,116
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |