Part Details for BT-187.500MCC-T by TXC Corporation
Overview of BT-187.500MCC-T by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT-187.500MCC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT-187.500MCC-T-ND
|
DigiKey | XTAL OSC SO 187.5000MHZ LVDS SMD Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
717-BT-187.500MCCT
|
Mouser Electronics | Standard Clock Oscillators 187.500MHz 2.5Volt 100ppm -10C +70C RoHS: Compliant | 0 |
|
$3.7500 | Order Now |
Part Details for BT-187.500MCC-T
BT-187.500MCC-T CAD Models
BT-187.500MCC-T Part Data Attributes:
|
BT-187.500MCC-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
BT-187.500MCC-T
TXC Corporation
OSC SO 187.50MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 1 ns | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 187.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | LVDS | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 80 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |