Part Details for BSZ440N10NS3G by Infineon Technologies AG
Overview of BSZ440N10NS3G by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSZ440N10NS3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 5.3A I(D), 100V, 0.044OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 8000 |
|
$0.5790 / $1.9300 | Buy Now |
|
ComSIT USA | OPTIMOS3 POWER-TRANSISTOR Power Field-Effect Transistor, 5.3A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 7515 |
|
RFQ | |
|
Chip1Cloud | Trans MOSFET N-CH 100V 5.3A Automotive 8-Pin TSDSON EP T/R / OptiMOS?3 Power-Transistor | 12500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 100V 5.3A 44m��@10V,12A 29W 3.5V@12uA N Channel TSDSON-8(3.3x3.3) MOSFETs ROHS | 4417 |
|
$0.3896 / $0.5480 | Buy Now |
|
Win Source Electronics | Trans MOSFET N-CH 100V 5.3A Automotive 8-Pin TSDSON EP T/R / OptiMOS™3 Power-Transistor | 12000 |
|
$13.5830 / $20.3740 | Buy Now |
Part Details for BSZ440N10NS3G
BSZ440N10NS3G CAD Models
BSZ440N10NS3G Part Data Attributes
|
BSZ440N10NS3G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSZ440N10NS3G
Infineon Technologies AG
Power Field-Effect Transistor, 5.3A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TSDSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 17 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 5.3 A | |
Drain-source On Resistance-Max | 0.044 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 29 W | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSZ440N10NS3G
This table gives cross-reference parts and alternative options found for BSZ440N10NS3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSZ440N10NS3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC440N10NS3G | Power Field-Effect Transistor, 5.3A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSZ440N10NS3G vs BSC440N10NS3G |
BSC440N10NS3GATMA1 | Power Field-Effect Transistor, 5.3A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSZ440N10NS3G vs BSC440N10NS3GATMA1 |
BSZ440N10NS3GATMA1 | Power Field-Effect Transistor, 5.3A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8 | Infineon Technologies AG | BSZ440N10NS3G vs BSZ440N10NS3GATMA1 |