BSX20
Description: RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-206AA, METAL, TO-18, 3 PIN

Overview of BSX20 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for BSX20 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BSX20 by TT Electronics Resistors

BSX20
TT Electronics Resistors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
METAL, TO-18, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector-Base Capacitance-Max
4 pF
Collector-Emitter Voltage-Max
15 V
Configuration
SINGLE
JEDEC-95 Code
TO-206AA
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
600 MHz
Want to compare parts?
  1. BSX20
    TT Electronics Resistors
    RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-206AA, METAL, TO-18, 3 PIN
    VS

Alternate Parts for BSX20

This table gives cross-reference parts and alternative options found for BSX20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSX20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BSX20 Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-206AA, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited BSX20 vs BSX20

Related Parts for BSX20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSX20 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSX20 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of BSX20 would you like to use for your alert(s)?
  • Please alert me when BSX20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSX20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSX20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSX20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSX20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSX20 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: